Manufacturer Part #
MC7818CTG
MC7818C Series 1 A 18 V Fixed Output Flange Mount LDO Voltage Regulator-TO-220
Product Specification Section
onsemi MC7818CTG - Product Specification
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
onsemi MC7818CTG - Technical Attributes
Attributes Table
Input Voltage-Max: | 35V |
Output Voltage Fixed: | 18V |
Dropout Voltage-Max: | 2V |
Output Current-Max: | 1A |
Operating Temp Range: | 0°C to 125°C |
Regulator Topology: | Fixed |
Quiescent Current: | 6.5mA |
No. of Outputs: | Single |
Output Noise: | 10µV |
Load Regulation: | 55mV |
Current - Limit: | 0.2A |
Line Regulation: | 50mV |
Package Style: | TO-220-3 (TO-220AB) |
Mounting Method: | Flange Mount |
Features & Applications
Pricing Section
Global Stock:
906
USA:
906
On Order:
0
Factory Lead Time:
10 Weeks
Quantity
Unit Price
1
$0.193
200
$0.188
750
$0.184
2,500
$0.18
10,000+
$0.172
Product Variant Information section
Available Packaging
Package Qty:
50 per Tube
Package Style:
TO-220-3 (TO-220AB)
Mounting Method:
Flange Mount