DF13-2630SCFA in Reel by Hirose Electric | Pin Contacts | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

DF13-2630SCFA

DF13 Series 1 Position Crimp 26-30 AWG Wire to Board Socket

ECAD Model:
Mfr. Name: Hirose Electric
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Hirose Electric DF13-2630SCFA - Technical Attributes
Attributes Table
Style: Non-Insulated
Type: Receptacle
Wire Gauge: AWG 26-30
Color: Beige
Contact Material: Phosphor Copper
Contact Plating: Gold
Current Rating: 1A
Gender: Female
Insulation Resistance: 500MΩ
Operating Temp Range: -35°C to +85°C
Voltage Rating: 150V
Features & Applications

The DF13 Miniature wire to board connector from Hirose, an industry leader in Wire to Board connectors, is a box-shaped pin header with Discrete wire crimping connection.  The DF13 is an ideal offering for electronic equipment with limited spacing, such as Notebooks, Video Cameras, Portable Terminals (PDA's) and other consumer electronics

The DF13 series is provided in a low profile package up to 5.8mm when Surface Mounted.  The header is designed in a scoop-proof box structure, and completely prevents mis-insertion. The double row type achieves the multi-contact up to 40 contacts, and secures 30% higher density in the mounting area, compared with the single row type . Available in Throughole or Surface Mount and Striaght or Right Angled connection.

The DF13-2630SCFA is a standard contact, for AWG of 26 to 30.  The contacts are Gold Plated.
Read More...
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
10000
Multiple Of:
10000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$391.00
USD
Quantity
Unit Price
10,000
$0.0391
20,000
$0.0385
30,000
$0.0382
40,000
$0.0379
50,000+
$0.0371
Product Variant Information section