Manufacturer Part #
VS-10MQ040NTRPBF
10MQ040NPbF Series 40 V 1.5 A Surface Mount Schottky Rectifier - SMA
Product Specification Section
Vishay VS-10MQ040NTRPBF - Product Specification
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
Vishay VS-10MQ040NTRPBF - Technical Attributes
Attributes Table
Average Rectified Current-Max: | 1.5A |
Peak Current-Max: | 120A |
Reverse Voltage-Max [Vrrm]: | 40V |
Reverse Current-Max: | 26mA |
Forward Voltage: | 0.62V |
Package Style: | SMA (DO-214AC, SOD-106) |
Mounting Method: | Surface Mount |
Features & Applications
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
7,500
$0.0697
15,000
$0.0685
22,500+
$0.0673
Product Variant Information section
Available Packaging
Package Qty:
7500 per Reel
Package Style:
SMA (DO-214AC, SOD-106)
Mounting Method:
Surface Mount