7016X5 in Reel by VCC | LEDs | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

7016X5

7016X Series Green 1208 110° 16 mcd Non Diffused 2.2 V Surface Mount LED

ECAD Model:
Mfr. Name: VCC
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
VCC 7016X5 - Technical Attributes
Attributes Table
No of LEDs: 1
Color: Green
Lens Type: Non Diffused
Forward Voltage: 2.2V
Forward (Drive) Current: 20mA
Intensity: 16mcd
Viewing Angle: 110°
Wavelength: 563nm
Rated Power: 75mW
Operating Temp Range: -25°C to +80°C
Storage Temperature Range: -30°C to +85°C
Dimension: H  1.3mm x L  3mm x W  2mm
Mounting Method: Surface Mount
Features & Applications

The 7016X5 is a green color non diffused surface mount LED with an intensity of 16 mcd.

Features:

  • Surface Mount Technology
    • Tape and reel packaged for high-speed autoinsertion
    • Convection and vapor-phase reflow compatible
    • Compact form enables high density placement
    • Packaged 2500 pieces per reel
  • Leading Edge LED Optoelectronic Performance
    • Consistent high brightness
  • Exceptional Reliability
    • Stringent process controls assure quality
    • Extensive qualification testing to meet strictest requirements
    • Designed to permit easy post-reflow solder joint inspection
    • Solder pad geometry on page 1-X1

 

 

Read More...
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$737.50
USD
Quantity
Unit Price
2,500+
$0.295
Product Variant Information section