Manufacturer Part #
PVA1354NPBF
PVA Photovoltaic 0.375 A SPST (1 Form A) 100 V 5 Ohm Solid State Relay - MDIP-8
Product Specification Section
Infineon PVA1354NPBF - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
File
Date
Discontinuation
03/13/2025 Details and Download
Process Change
06/26/2023 Details and Download
Part Status:
Obsolete
Obsolete
Infineon PVA1354NPBF - Technical Attributes
Attributes Table
Contact Form: | SPST (1 Form A) |
No of Channels: | 1 |
Output Voltage: | 0V to 100V |
On-state Resistance-Max: | 5Ω |
Input Current: | 2mA |
Contact Current-Max: | 375mA |
Isolation Voltage-RMS: | 4000V |
Response Time: | 150µs |
Dielectric Withstanding Voltage: | 4000V |
Capacitance: | 1pF |
Turn-on Delay Time: | 150µs |
Turn-off Delay Time: | 125µs |
Operating Temp Range: | -40°C to +85°C |
Package Style: | MDIP-8 |
Mounting Method: | Through Hole |
Pricing Section
Global Stock:
832
USA:
832
On Order:
0
Factory Lead Time:
20 Weeks
Quantity
Unit Price
1
$4.92
5
$4.85
20
$4.73
50
$4.66
125+
$4.53
Product Variant Information section
Available Packaging
Package Qty:
50 per Tube
Package Style:
MDIP-8
Mounting Method:
Through Hole