Manufacturer Part #
SMDA24C-7.TBT
SMDAC-7 Series 300 W 24 V 7 Channel Bi-Directional TVS Array - SOIC-8
Product Specification Section
Semtech SMDA24C-7.TBT - Product Specification
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
Semtech SMDA24C-7.TBT - Technical Attributes
Attributes Table
No of Channels: | 5 |
Directional: | Bi-Directional |
Clamping Voltage-Max: | 43V |
Breakdown Voltage-Max: | 26.7V |
Standoff Voltage: | 24V |
Capacitance: | 50pF |
Operating Temp Range: | -55°C to +125°C |
ESD Voltage-Max: | 15kV |
Leakage Current: | 1µA |
Storage Temperature Range: | -55°C to +150°C |
Package Style: | SOIC-8 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
1,000
USA:
1,000
On Order:
0
Factory Lead Time:
13 Weeks
Quantity
Unit Price
500
$1.36
1,000
$1.35
1,500
$1.34
2,500+
$1.33
Product Variant Information section
Available Packaging
Package Qty:
500 per Reel
Package Style:
SOIC-8
Mounting Method:
Surface Mount