MCP3421A0T-E/CH in Reel by Microchip | Analog to Digital Converter | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

MCP3421A0T-E/CH

Single Channel I2C Interface 5.5 V 3.75 bps 18-Bit A/D Converter - SOT-23-6

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip MCP3421A0T-E/CH - Technical Attributes
Attributes Table
Interface: I2C
No of Channels: 1
Resolution: 18b
Supply Voltage: 2.7V to 5.5V
Sampling Rate: 3.75bps
Operating Temp Range: -40°C to +125°C
Storage Temperature Range: -65°C to +150°C
Package Style:  SOT-23-6 (SOT-26)
Mounting Method: Surface Mount
Features & Applications

The MCP3421A0T-E/CH is a single channel low-noise, high accuracy delta-sigma A/D converter with differential inputs and up to 18 bits of resolution in a small SOT-23-6 package.

It is used for various high accuracy analog-to-digital data conversion applications where ease of use, low power consumption and small footprint are major considerations.

Features and Benefits:

  • 18-bit ΔΣ ADC in a SOT-23-6 package
  • Differential input operation
  • Self calibration of Internal Offset and Gain per each conversion
  • On-board Voltage Reference:
    • Accuracy: 2.048V ± 0.05%
    • Drift: 15 ppm/°C
  • On-board Programmable Gain Amplifier (PGA):
    • Gains of 1,2, 4 or 8
  • On-board Oscillator
  • INL: 10 ppm of FSR (FSR = 4.096V/PGA)
  • Programmable Data Rate Options:
    • 3.75 SPS (18 bits)
    • 15 SPS (16 bits)
    • 60 SPS (14 bits)
    • 240 SPS (12 bits)
  • One-Shot or Continuous Conversion Options
  • Low current consumption:
    • 145 μA typical (VDD= 3V, Continuous Conversion)
    • 39 μA typical (VDD= 3V, One-Shot Conversion with 1 SPS)
  • Supports I2C Serial Interface:
    • Standard, Fast and High Speed Modes
  • Single Supply Operation: 2.7V to 5.5V
  • Extended Temperature Range: -40°C to 125°C

Applications:

  • Portable Instrumentation
  • Weigh Scales and Fuel Gauges
  • Temperature Sensing with RTD, Thermistor, and Thermocouple
  • Bridge Sensing for Pressure, Strain, and Force
Read More...
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
4 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$7,230.00
USD
Quantity
Unit Price
3,000+
$2.41
Product Variant Information section