CGA4J1X7R1V475M125AC in Reel by TDK | Multilayer Ceramic Capacitors | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

CGA4J1X7R1V475M125AC

Multilayer Ceramic Capacitors CGA 0805 35V 4.7uF X7R 20% AEC-Q200

ECAD Model:
Mfr. Name: TDK
Standard Pkg:
Product Variant Information section
Date Code: 2448
Product Specification Section
TDK CGA4J1X7R1V475M125AC - Technical Attributes
Attributes Table
Capacitance: 4.7µF
Dielectric: X7R
Rated Voltage: 35V
Tolerance (%): ±20%
Dissipation Factor: 5%
Capacitance Change Rate: ±15%
Operating Temp Range: -55°C to +125°C
Insulation Resistance: 106MΩ
Case Size: 0805 (2012 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
2,000
USA:
2,000
2,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
2000
Multiple Of:
2000
Total
$204.00
USD
Quantity
Unit Price
2,000
$0.102
4,000
$0.10
6,000
$0.0993
8,000
$0.0986
10,000+
$0.0962
Product Variant Information section