Manufacturer Part #
TLE4254GAXUMA4
LDO Voltage Regulators LINEAR VOLTAGE REGULATOR
Product Specification Section
Infineon TLE4254GAXUMA4 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
Part Status:
Active
Active
Infineon TLE4254GAXUMA4 - Technical Attributes
Attributes Table
Input Voltage-Min: | 4V |
Input Voltage-Max: | 45V |
Dropout Voltage-Max: | 0.4V |
Output Current-Max: | 70mA |
Operating Temp Range: | -40°C to +150°C |
Regulator Topology: | Adjustable |
Quiescent Current: | 9mA |
No. of Outputs: | 1 |
Load Regulation: | 10mV |
Current - Limit: | 100mA |
Line Regulation: | 10V |
Package Style: | SOIC-8 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
8 Weeks
Quantity
Unit Price
2,500
$0.595
5,000+
$0.58
Product Variant Information section
Available Packaging
Package Qty:
2500 per Reel
Package Style:
SOIC-8
Mounting Method:
Surface Mount