Manufacturer Part #
SY88903VKG
SY88903 Series 1 GHZ 5 V / 3.3 V High-Speed Limiting Post Amplifier - MSOP-10
Microchip SY88903VKG - Product Specification
Shipping Information:
ECCN:
PCN Information:
Description of Change:Qualification of UNIG as a new final test site for selected SY100Exxx, SY10EP89Vxx, SY84xxx, SY88xxx and SYCUSTDIP1 device families available in various packages using Tube and Tape & Reel packing media.Reason for Change:To improve manufacturability and on-time delivery performance by qualifying UNIG as a new final test site.
Description of Change:Qualification of UNIG as a new final test site for selected SY100Exxx, SY10EP89Vxx, SY84xxx, SY88xxx and SYCUSTDIP1 device families available in various packages using Tube and Tape & Reel packing media.Reason for Change:To improve manufacturability and on-time delivery performance by qualifying UNIG as a new final test site.
Part Status:
Microchip SY88903VKG - Technical Attributes
No of Channels: | 1 |
Gain Bandwidth-Nom: | 1GHz |
Supply Voltage-Max: | 5V/3.3V |
Package Style: | MSOP-10 |
Mounting Method: | Surface Mount |
Features & Applications
Available Packaging
Package Qty:
100 per Tube
Package Style:
MSOP-10
Mounting Method:
Surface Mount