Manufacturer Part #
CGA3E2C0G2A470J080AA
Cap Ceramic 47pF 100V C0G 5% Pad SMD 0603 125°C Automotive T/R
Product Specification Section
TDK CGA3E2C0G2A470J080AA - Product Specification
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
TDK CGA3E2C0G2A470J080AA - Technical Attributes
Attributes Table
Capacitance: | 47pF |
Dielectric: | C0G |
Rated Voltage: | 100V |
Tolerance (%): | ±5% |
Operating Temp Range: | -55°C to +125°C |
Insulation Resistance: | 10GΩ |
Case Size: | 0603 (1608 Metric) |
Temp Coefficient (ppm/C): | ±30ppm/°C |
Moisture Sensitivity Level: | 1 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
4,000
USA:
4,000
On Order:
0
Factory Lead Time:
24 Weeks
Quantity
Unit Price
4,000
$0.0176
12,000
$0.0172
20,000
$0.017
40,000
$0.0168
80,000+
$0.0163
Product Variant Information section
Available Packaging
Package Qty:
4000 per Reel
Mounting Method:
Surface Mount