Manufacturer Part #
PA2743NL
PA2743NL Series 3.3A DCR 18mOhm Surface Mount 2 Line Common Mode Choke
Product Specification Section
Pulse Electronics PA2743NL - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Pulse Electronics PA2743NL - Technical Attributes
Attributes Table
Inductance: | 383µH |
Configuration: | Dual |
Impedance: | 1400Ω |
Rated Current: | 3.3A |
Tolerance (%): | ±35% |
DC Resistance-Max: | 18mΩ |
Operating Temp Range: | -40°C to +125°C |
Dimension: | H 5.6mm x L 13mm x W 13mm |
No of Terminals: | 4 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
10 Weeks
Quantity
Unit Price
40
$0.955
120
$0.93
400
$0.905
800
$0.89
1,600+
$0.865
Product Variant Information section
Available Packaging
Package Qty:
40 per Tube
Mounting Method:
Surface Mount