Manufacturer Part #
GRM31A5C3A330JW01D
1206 33pF 1000V C0G 5% - Multilayer Ceramic Capacitors
Product Specification Section
Murata GRM31A5C3A330JW01D - Product Specification
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
Murata GRM31A5C3A330JW01D - Technical Attributes
Attributes Table
Capacitance: | 33pF |
Dielectric: | C0G |
Rated Voltage: | 1000V |
Tolerance (%): | ±5% |
Operating Temp Range: | -55°C to +125°C |
Case Size: | 1206 (3216 Metric) |
Dimension: | T 1mm x W 1.6mm x L 3.2mm |
Moisture Sensitivity Level: | 1 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
Factory Lead Time:
16 Weeks
Quantity
Unit Price
4,000
$0.0568
8,000
$0.0558
12,000
$0.0553
16,000
$0.0549
20,000+
$0.0537
Product Variant Information section
Available Packaging
Package Qty:
4000 per Reel
Mounting Method:
Surface Mount