Manufacturer Part #
C2012X7T2E333K125AA
0805 250v X7T 0.033uF 10% - Multilayer Ceramic Capacitors
Product Specification Section
TDK C2012X7T2E333K125AA - Product Specification
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
TDK C2012X7T2E333K125AA - Technical Attributes
Attributes Table
Capacitance: | 33nF |
Dielectric: | X7T |
Rated Voltage: | 250V |
Tolerance (%): | ±10% |
Dissipation Factor: | 2.5% |
Capacitance Change Rate: | -33% to +22% |
Operating Temp Range: | -55°C to +125°C |
Insulation Resistance: | 10GΩ |
Case Size: | 0805 (2012 Metric) |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
10,000
USA:
10,000
On Order:
0
Factory Lead Time:
36 Weeks
Quantity
Unit Price
2,000
$0.0372
6,000
$0.0363
10,000
$0.0358
20,000
$0.0352
40,000+
$0.0343
Product Variant Information section
Available Packaging
Package Qty:
2000 per Reel
Mounting Method:
Surface Mount