MLX90614ESF-AAA-000-SP in Tube by Melexis | Temperature Sensors | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

MLX90614ESF-AAA-000-SP

MLX90614 Series 5.5 V 13.5 mA Single and Dual Zone Infra-Red Thermometer - TO-39

ECAD Model:
Mfr. Name: Melexis
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Melexis MLX90614ESF-AAA-000-SP - Technical Attributes
Attributes Table
Output Type: Digital
Supply Current: 1.3mA
Supply Voltage: 4.5V to 5.5V
Operating Temp Range: -40°C to +85°C
Operating Temp Range (°F): -40°F to +185°F
Output Current-Max: 13.5mA
Interface Type: 2-Wire
Resolution: 16b
Storage Temperature Range: -40°C to +125°C
Package Style:  TO-39
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
2 Weeks
Minimum Order:
55
Multiple Of:
55
Total
$496.10
USD
Quantity
Unit Price
1
$9.24
5
$9.13
25
$9.02
100
$8.93
250+
$8.80
Product Variant Information section