Manufacturer Part #
EMMY-W161-00B
88W8887, 802.11ac+BT, 1 ant. pin, LTE filter
Product Specification Section
u-blox EMMY-W161-00B - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
5A992.c
This item may be subject to export licensing controls.
PCN Information:
N/A
File
Date
Part Status:
Active
Active
u-blox EMMY-W161-00B - Technical Attributes
Attributes Table
RF Family: | Bluetooth, WiFi |
Data Rate: | 433Mbps |
Frequency Range: | 2400MHz to 5850MHz |
Output Power: | 18dBm |
Sensitivity: | -98dBm |
InterfaceType / Connectivity: | PCM/SDIO/UART |
No of I/O Lines: | 16 |
Supply Voltage: | 2.97V to 3.63V |
Receiving Current: | 148mA |
Transmitting Current: | 372mA |
Operating Temperature: | -40°C to +85°C |
Package Style: | Module |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
500+
$19.88
Product Variant Information section
Available Packaging
Package Qty:
500 per Reel
Package Style:
Module
Mounting Method:
Surface Mount