Manufacturer Part #
GRM21BR71A475ME51L
0805 4.7 uF 10 V ± 20 % Tolerance X7R SMT Multilayer Ceramic Capacitor
Product Specification Section
Murata GRM21BR71A475ME51L - Product Specification
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
Murata GRM21BR71A475ME51L - Technical Attributes
Attributes Table
Capacitance: | 4.7µF |
Dielectric: | X7R |
Rated Voltage: | 10V |
Tolerance (%): | ±20% |
Capacitance Change Rate: | ±15% |
Operating Temp Range: | -55°C to +125°C |
Case Size: | 0805 (2012 Metric) |
Dimension: | T 1.25mm x W 1.25mm x L 2mm |
Moisture Sensitivity Level: | 1 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
10 Weeks
Quantity
Unit Price
3,000
$0.0167
9,000
$0.0163
15,000
$0.0161
60,000
$0.0156
90,000+
$0.0153
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Mounting Method:
Surface Mount