Manufacturer Part #
C2012X7R1A106M125AC
C Series 0805 10 uF 10 V ±20 %Tolerance X7R SMT Multilayer Ceramic Capacitor
Product Specification Section
TDK C2012X7R1A106M125AC - Product Specification
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
TDK C2012X7R1A106M125AC - Technical Attributes
Attributes Table
Capacitance: | 10µF |
Dielectric: | X7R |
Rated Voltage: | 10V |
Tolerance (%): | ±20% |
Dissipation Factor: | 10% |
Capacitance Change Rate: | ±15% |
Operating Temp Range: | -55°C to +125°C |
Insulation Resistance: | 10MΩ |
Case Size: | 0805 (2012 Metric) |
Moisture Sensitivity Level: | 1 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
6,000
USA:
6,000
Factory Lead Time:
36 Weeks
Quantity
Unit Price
2,000
$0.0688
4,000
$0.0676
8,000
$0.0665
10,000
$0.0661
30,000+
$0.0639
Product Variant Information section
Available Packaging
Package Qty:
2000 per Reel
Mounting Method:
Surface Mount