Manufacturer Part #
ARE10A4HZ
ARE Series 0.5A SPDT 4.5 V Surface Mount Single Side Stable Relay
Product Specification Section
Panasonic ARE10A4HZ - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
File
Date
DISCONTINUATION-IMMEDIATE/RoHS
03/18/2022 Details and Download
Discontinuation Update
03/31/2021 Details and Download
Part Status:
Obsolete
Obsolete
Panasonic ARE10A4HZ - Technical Attributes
Attributes Table
Relay Type: | Automotive |
Coil Type: | Non-Latching |
Contact Form: | SPDT (1 Form C x 2) |
Coil Current: | 44.4mA |
Nominal Coil Voltage: | 4.5V |
Contact Current-Max: | 500mA |
Coil Resistance: | 101Ω |
Switching Voltage: | 30V |
Rated Power: | 200mW |
Contact Material: | Gold |
Operating Temp Range: | -40°C to +70°C |
Insulation Resistance: | 100MΩ |
Termination Style: | Gull Wing |
No of Terminals: | 4 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
4,400
USA:
4,400
On Order:
0
Factory Lead Time:
N/A
Quantity
Web Price
400+
$3.00
Product Variant Information section
Available Packaging
Package Qty:
400 per Reel
Mounting Method:
Surface Mount