text.skipToContent text.skipToNavigation

Manufacturer Part #

C2012X7T2W473K125AA

C Series 0805 0.047 uF 450 V ±10 %Tolerance X7T SMT Multilayer Ceramic Capacitor

ECAD Model:
Mfr. Name: TDK
Standard Pkg:
Product Variant Information section
Date Code: 2420
Product Specification Section
TDK C2012X7T2W473K125AA - Technical Attributes
Attributes Table
Capacitance: 0.047µF
Dielectric: X7T
Rated Voltage: 450V
Tolerance (%): ±10%
Operating Temp Range: -55°C to +125°C
Case Size: 0805 (2012 Metric)
Dimension: T  1.45mm x W  1.25mm x L  2mm
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
2,000
USA:
2,000
2,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
2000
Multiple Of:
2000
Total
$117.40
USD
Quantity
Web Price
2,000
$0.0587
6,000
$0.0571
8,000
$0.0567
20,000
$0.0555
30,000+
$0.0543
Product Variant Information section