Manufacturer Part #
PS2911-1-AX
PS2911-1 2.5K V Surface Mount 4-SMD Flat Leads Optocoupler
Product Specification Section
Renesas PS2911-1-AX - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
File
Date
Process Change
04/28/2025 Details and Download
Description of Change: The metal formation method on the back side of the light receiving element of transistor output photo couplers will be changed from evaporation to sputtering.Replacement parts are available for select parts. Reason for Change:Due to aging of the evaporation equipment, it is difficult to continue manufacturing.
Bulk Packaging Change
01/10/2023 Details and Download
Bulk Packaging Change
12/16/2022 Details and Download
Part Status:
Active
Active
Renesas PS2911-1-AX - Technical Attributes
Attributes Table
No of Channels: | 1 |
Isolation Voltage-RMS: | 2500V |
Output Voltage-Max: | 40V |
Forward Voltage: | 1.1V |
Average Forward Current-Max: | 50mA |
CTR-Min: | 100% |
Operating Temp-Max: | 100°C |
Package Style: | SMD-4 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
50
$2.59
150
$2.56
250
$2.54
750
$2.51
1,000
$2.30
1,250
$2.48
1,500+
$2.28
Product Variant Information section
Available Packaging
Package Qty:
50 per Strip
Package Style:
SMD-4
Mounting Method:
Surface Mount