Manufacturer Part #
PZU3.0B2A,115
PZUxBA Series 3 V ±2% 320 mW Surface Mount Single Zener Diode - SOD-323
Product Specification Section
Nexperia PZU3.0B2A,115 - Product Specification
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
Nexperia PZU3.0B2A,115 - Technical Attributes
Attributes Table
Power Dissipation: | 320mW |
Forward (Drive) Current: | 100mA |
Forward Voltage: | 1.1V |
Reverse Current-Max: | 10µA |
Voltage Tolerance: | 2% |
Impedance: | 95Ω |
Operating Temp Range: | -55°C to +150°C |
Voltage Temperature Coefficient: | -2.1mV/K |
Capacitance: | 425pF |
Configuration: | Single |
Working Voltage-Nom: | 3V |
No of Terminals: | 2 |
Package Style: | SOD-323 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
8 Weeks
Quantity
Unit Price
3,000
$0.0232
9,000
$0.0226
15,000
$0.0223
30,000
$0.022
60,000+
$0.0214
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
SOD-323
Mounting Method:
Surface Mount