Manufacturer Part #
EEE-FP0J471AP
EEE-FP V Series 6.3 V 470 uF 8 x 10.2mm Polymer Hybrid Aluminum Electrolytic Cap
Product Specification Section
Panasonic Industry EEE-FP0J471AP - Product Specification
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
Panasonic Industry EEE-FP0J471AP - Technical Attributes
Attributes Table
Series: | FP |
Type: | V-Chip |
Capacitance: | 470µF |
Tolerance (%): | ±20% |
Rated Voltage: | 6.3V |
Lifetime@Temperature: | 2000 Hrs @ 105°C |
Operating Temp Range: | -55°C to +105°C |
Ripple Current: | 850mA |
Operating Temp-Max: | 105°C |
Dimension: | L 10.2mm x D 8mm |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
21 Weeks
Quantity
Unit Price
500
$0.425
1,000
$0.42
1,500
$0.41
2,000
$0.265
7,500+
$0.26
Product Variant Information section
Available Packaging
Package Qty:
500 per Reel
Mounting Method:
Surface Mount