CBR1F-060 in Box by Central Semiconductor | Bridge Rectifiers | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

CBR1F-060

CBR Series 1.5 A 600 V Through Hole Fast Recovery Silicon Bridge Rectifier

ECAD Model:
Mfr. Name: Central Semiconductor
Standard Pkg:
Product Variant Information section
Date Code: 2350
Product Specification Section
Central Semiconductor CBR1F-060 - Technical Attributes
Attributes Table
Average Rectified Current-Max: 1.5A
Reverse Voltage-Max [Vrrm]: 600V
Peak Current-Max: 50A
Reverse Current-Max: 10µA
Forward Voltage: 1.3V
Mounting Method: Through Hole
Features & Applications

The CBR1F-060 is a Fast Recovery Silicon Bridge Rectifier, available in through hole package.

Product Specifications:

  • Operating and Storage Junction Temperature: -65 to 150°C

Applications:

  • Fast Switching applications
Read More...
Pricing Section
Global Stock:
1
USA:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1.67
USD
Quantity
Unit Price
1
$1.67
30
$1.65
100
$1.62
250
$1.60
750+
$1.56
Product Variant Information section