Manufacturer Part #
PVT4FS4SS331
PVT4 Series SPST off-On 19 mm Flat Green Ring Illuminated Anti-Vandal Switch
Product Specification Section
E-Switch PVT4FS4SS331 - Product Specification
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
E-Switch PVT4FS4SS331 - Technical Attributes
Attributes Table
Switch Operation: | Off-Mom |
Circuitry: | SPST N.O. |
Voltage Rating: | 24V |
Current Rating: | 50mA |
Insulation Resistance: | 1000MΩ |
Actuation Force: | 4.8N |
Actuator Style: | Flush |
Termination Style: | Solder Lug |
Dielectric Withstanding Voltage: | 250V |
Operating Temperature: | -25°C to +55°C |
Dimension: | H 13.8mm x D 22mm |
Mounting Method: | Panel Mount |
Features & Applications
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
13 Weeks
Quantity
Unit Price
40+
$13.18
Product Variant Information section
Available Packaging
Package Qty:
40 per Bulk
Mounting Method:
Panel Mount