Manufacturer Part #
ULV4F23SS544
ULV4 Series SPST Flat Blue LED Power Symbol IP67 Anti-Vandal Switch
Product Specification Section
E-Switch ULV4F23SS544 - Product Specification
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
E-Switch ULV4F23SS544 - Technical Attributes
Attributes Table
Rated Voltage (VAC): | 250VAC |
Contact Current-Max: | 3A |
Switch Operation: | On-On |
Circuitry: | SPDT |
Insulation Resistance: | 1000MΩ |
Actuator Style: | Round Button |
Termination Style: | Solder Lug |
Operating Temperature: | -20°C to +55°C |
IP Rating: | IP67 |
Contact Plating: | Stainless Steel |
Mounting Method: | Panel Mount |
Features & Applications
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
35+
$11.59
Product Variant Information section
Available Packaging
Package Qty:
35 per Tray
Mounting Method:
Panel Mount