Manufacturer Part #
NCP718ASN180T1G
NCP718 Series 1.8 V 300 mA Wide Input Voltage Low Dropout Regulator - TSOT-23-5
Product Specification Section
onsemi NCP718ASN180T1G - Product Specification
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
onsemi NCP718ASN180T1G - Technical Attributes
Attributes Table
Input Voltage-Min: | 2.5V |
Input Voltage-Max: | 24V |
Output Voltage Fixed: | 1.8V |
Output Current-Max: | 0.3A |
Tolerance (%): | ±2% |
Regulator Topology: | Fixed |
Quiescent Current: | 4µA |
No. of Outputs: | Single |
Output Noise: | 36µV |
Load Regulation: | 10mV |
Current - Limit: | 0.8A |
Line Regulation: | 10mV |
Package Style: | TSOT-23-5 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
10 Weeks
Quantity
Unit Price
3,000
$0.199
6,000
$0.197
9,000
$0.195
12,000
$0.194
15,000+
$0.191
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
TSOT-23-5
Mounting Method:
Surface Mount