RACM30-12SER in Box by RECOM | AC/DC Power Supplies | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

RACM30-12SER

RACM30-ER Series 30 W 90 to 264 VAC Single Output 12 V AC/DC Converter

ECAD Model:
Mfr. Name: RECOM
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
RECOM RACM30-12SER - Technical Attributes
Attributes Table
Type: Encapsulated
No of Outputs: Single
Output Power: 18W
Output Voltage: 12V
Output Current: 2.5A
Input Voltage (VAC): 90VAC to 264VAC
Ripple & Noise: 140mV
Load Regulation (%): 1%
Switching Frequency-Max: 63Hz
Operating Temp Range: -20°C to +70°C
Isolation: Isolated
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
95
Factory Lead Time:
51 Weeks
Minimum Order:
10
Multiple Of:
10
Total
$407.50
USD
Quantity
Unit Price
1
$42.20
3
$41.50
4
$41.32
10
$40.75
15+
$40.19
Product Variant Information section