Manufacturer Part #
BM28B0.6-30DS/2-0.35V(53)
30 Position Straight SMT Type Receptacle Board to Board or Board to FPC
Product Specification Section
Hirose Electric BM28B0.6-30DS/2-0.35V(53) - Product Specification
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
Hirose Electric BM28B0.6-30DS/2-0.35V(53) - Technical Attributes
Attributes Table
Flat Flex Type: | FPC |
No of Positions: | 30 |
Pitch: | 0.35 mm |
Height - Max: | 0.6mm |
Style/Orientation: | Straight Socket/Receptacle |
Termination: | Solder |
Current Rating: | 0.3A |
Contact Plating: | Gold |
Material: | LCP |
Insulation Resistance: | 1000MΩ |
Voltage Rating: | 30V |
Contact Material: | Phosphor Bronze |
Operating Temp Range: | -40°C to +85°C |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
16 Weeks
Quantity
Unit Price
1,000
$0.68
2,000+
$0.66
Product Variant Information section
Available Packaging
Package Qty:
1000 per Reel
Mounting Method:
Surface Mount