Manufacturer Part #
ER8-60P-0.8SV-5H
60 Position High-Speed Transmission Plating Thickness 0.76µm Straight Header
Product Specification Section
Hirose Electric ER8-60P-0.8SV-5H - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
Part Status:
Active
Active
Hirose Electric ER8-60P-0.8SV-5H - Technical Attributes
Attributes Table
No of Positions: | 60 |
Pitch: | 0.8 mm |
Style/Orientation: | Straight |
Termination: | Surface Mount |
Operating Temp Range: | -55°C to +85°C |
Voltage Rating: | 100V |
Current Rating: | 500mA |
Contact Plating: | Gold |
Material: | LCP |
No of Rows: | 2 |
Type: | Header |
Insulation Resistance: | 1GΩ |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
250
$2.95
500+
$2.90
Product Variant Information section
Available Packaging
Package Qty:
250 per Reel