1008R-152J in Reel by Delevan | RF Inductors | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

1008R-152J

1008R Series 1.5 uH ±5% 548 mA 0.5 Ohm SMT Ferrite Core Unshielded Inductor

ECAD Model:
Mfr. Name: Delevan
Standard Pkg:
Product Variant Information section
Date Code: 2440
Product Specification Section
Delevan 1008R-152J - Technical Attributes
Attributes Table
Inductance-Nom: 1.5µH
Rated Current-Max: 548mA
Tolerance (%): ±5%
DC Resistance-Max: 500mΩ
Self Resonance Frequency: 92MHz
Dimension: L  2.66mm x W  2.41mm x H  2.41mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
500
USA:
500
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
500
Multiple Of:
500
Total
$2,165.00
USD
Quantity
Unit Price
500+
$4.33
Product Variant Information section