Manufacturer Part #
ECE-A1EKS220
ECE-KS Series 25 V 22 uF 85°C Ø 6.3 x 5 mm LS=2.5 mm Radial Electrolytic Cap
Product Specification Section
Panasonic ECE-A1EKS220 - Product Specification
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
Panasonic ECE-A1EKS220 - Technical Attributes
Attributes Table
Series: | KS |
Type: | Radial |
Capacitance: | 22µF |
Tolerance (%): | ±20% |
Rated Voltage: | 25V |
Lifetime@Temperature: | 1000 Hrs @ 85°C |
Operating Temp Range: | -40°C to +85°C |
Ripple Current: | 55mA |
Lead Spacing: | 2.5mm |
Operating Temp-Max: | 85°C |
Leakage Current: | 3µA |
Dimension: | L 5mm x D 6.3mm |
Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
21 Weeks
Quantity
Unit Price
1
$0.0794
300
$0.0775
500
$0.0491
750
$0.0756
2,000
$0.0735
4,000
$0.0699
5,000
$0.0465
20,000+
$0.044
Product Variant Information section
Available Packaging
Package Qty:
200 per Bag
Mounting Method:
Through Hole