Manufacturer Part #
STPS4S200S
STPS4S200 Series 200 V 4 A SMT Power Schottky Rectifier - DO-214AB, SMC
Product Specification Section
STMicroelectronics STPS4S200S - Product Specification
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
STMicroelectronics STPS4S200S - Technical Attributes
Attributes Table
Average Rectified Current-Max: | 4A |
Peak Current-Max: | 130A |
Reverse Voltage-Max [Vrrm]: | 200V |
Reverse Current-Max: | 5µA |
Forward Voltage: | 0.87V |
Configuration: | Single |
Forward RMS Current [If rms]: | 10A |
Thermal Resistance: | 15°C/W |
Operating Temp Range: | -40°C to +175°C |
Storage Temperature Range: | -65°C to +175°C |
Package Style: | SMC (DO-214AB) |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
15 Weeks
Quantity
Unit Price
2,500
$0.179
5,000
$0.177
7,500
$0.175
10,000+
$0.174
Product Variant Information section
Available Packaging
Package Qty:
2500 per Reel
Package Style:
SMC (DO-214AB)
Mounting Method:
Surface Mount