Manufacturer Part #
25SH-C-02-TS
2 Position 2.50 mm Pitch Straight PCB Header
Product Specification Section
Adam Tech 25SH-C-02-TS - Product Specification
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
Adam Tech 25SH-C-02-TS - Technical Attributes
Attributes Table
No of Positions: | 2 |
Pitch: | 2.50mm |
Style/Orientation: | Board to Cable/Wire |
Termination: | Solder |
Operating Temp Range: | -25°C to +85°C |
Voltage Rating: | 250V |
Current Rating: | 3A |
Contact Plating: | Tin |
Material: | Polyamide |
No of Rows: | 1 |
Gender: | Male |
Mating Type: | Friction Lock |
Color: | Natural |
Insulation Resistance: | 1000MΩ |
Mounting Method: | Through Hole |
Pricing Section
Global Stock:
1,000
USA:
1,000
On Order:
0
Factory Lead Time:
18 Weeks
Quantity
Unit Price
1,000
$0.0295
4,000
$0.0286
10,000
$0.028
25,000
$0.0274
40,000+
$0.0265
Product Variant Information section
Available Packaging
Package Qty:
1000 per Bag
Mounting Method:
Through Hole