Manufacturer Part #
K12ABK15N
K12A Series Round SPST NO Off-Momentray Through Hole Key Switch
Product Specification Section
C&K K12ABK15N - Product Specification
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
C&K K12ABK15N - Technical Attributes
Attributes Table
Circuitry: | SPST N.O. |
Termination Style: | PC Pin |
Switch Operation: | Off-Mom |
Current Rating: | 100mA |
Voltage Rating: | 30V |
Insulation Resistance: | 10000MΩ |
Actuator Style: | Round |
Dielectric Withstanding Voltage: | 500V |
Operating Temperature: | -40°C to +85°C |
Mounting Method: | Through Hole |
Pricing Section
Global Stock:
2,700
USA:
2,700
On Order:
0
Factory Lead Time:
16 Weeks
Quantity
Unit Price
300+
$3.06
Product Variant Information section
Available Packaging
Package Qty:
300 per Box
Mounting Method:
Through Hole