Manufacturer Part #
UHE1C471MPD
HE Series 470 uF 16 V 105°C Ø8 x 15 mm LS=3.5 mm Aluminum Electrolytic Cap
Product Specification Section
Nichicon UHE1C471MPD - Product Specification
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
Nichicon UHE1C471MPD - Technical Attributes
Attributes Table
Series: | HE |
Type: | Radial |
Capacitance: | 470µF |
Tolerance (%): | ±20% |
Rated Voltage: | 16V |
Lifetime@Temperature: | 7000 Hrs @ 105°C |
Operating Temp Range: | -40°C to +105°C |
Ripple Current: | 840mA |
Impedance: | 87mΩ |
Lead Spacing: | 3.5mm |
Operating Temp-Max: | 105°C |
Leakage Current: | 75.2µA |
Dimension: | L 15mm x D 8mm |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
11,800
USA:
11,800
Factory Lead Time:
38 Weeks
Quantity
Unit Price
200
$0.194
600
$0.19
800
$0.189
2,000
$0.185
3,000+
$0.181
Product Variant Information section
Available Packaging
Package Qty:
200 per Bulk
Mounting Method:
Surface Mount