NN30196A-VB in Cut Tape by Panasonic Industry | Switching Regulators | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

NN30196A-VB

NN30196A Series 2 MHz Synchronous Step Down DC-DC Regulator - HQFN-40

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Product Variant Information section
Date Code: 1326
Product Specification Section
Panasonic Industry NN30196A-VB - Technical Attributes
Attributes Table
Topology: Buck
Input Voltage: 4.5V to 5.6V
Output Current-Max: 9A
Output Type: Adjustable
Switching Frequency-Max: 2MHz
Operating Temp Range: -40°C to +85°C
Efficiency: 78%
No. of Outputs: 1
Storage Temperature Range: -55°C to +150°C
Load Regulation (%): 3.5%
Package Style:  HQFN-40
Mounting Method: Surface Mount
Pricing Section
Global Stock:
300
USA:
300
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1
Multiple Of:
1
Total
$4.40
USD
Quantity
Unit Price
1
$4.40
20
$4.26
100
$4.18
500
$4.11
2,500+
$4.00
Product Variant Information section