Manufacturer Part #
RCG040210K0FKED
RCG Series 0402 10 kΩ ±1% 0.063 W ±100 ppm/K Thick Film Chip Resistor
Product Specification Section
Vishay RCG040210K0FKED - Product Specification
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
Vishay RCG040210K0FKED - Technical Attributes
Attributes Table
Resistance: | 10kΩ |
Rated Power: | 0.063W |
Tolerance (%): | ±1% |
Temp Coefficient: | ±100ppm/°C |
Technology: | Thick Film |
Working Voltage-Nom: | 50V |
Operating Temp Range: | -55°C to +155°C |
Case Size: | 0402 (1005 Metric) |
Height - Max: | 0.4mm |
No. of Terminations: | 2 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
20,000
USA:
20,000
On Order:
0
Factory Lead Time:
14 Weeks
Quantity
Unit Price
10,000
$0.0127
20,000
$0.0125
30,000
$0.0124
40,000
$0.0123
50,000+
$0.0121
Product Variant Information section
Available Packaging
Package Qty:
10000 per Reel
Mounting Method:
Surface Mount