Manufacturer Part #
TSX-3225 26.0000MF10Z-K0
TSX-3225 Series 3.2 x 2.5 x 0.6 mm 26 MHz 10 pF -40 to +85°C SMT Crystal Unit
Product Specification Section
Epson Electronics America TSX-3225 26.0000MF10Z-K0 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries: [Albania, Andorra, Armenia, Austria, Belarus, Belgium, Bosnia and Herzegovina, Bulgaria, Croatia, Cyprus, Czech Republic, Denmark, Estonia, Faroe Islands, Finland, France, Georgia, Germany, Gibraltar, Greece, Holy See (Vatican City State), Hungary, Iceland, Ireland, Italy, Latvia, Liechtenstein, Lithuania, Luxembourg, Macedonia, Malta, Moldova, Monaco, Montenegro, Netherlands, Norway, Poland, Portugal, Romania, Russian Federation, Saint Helena, Ascension and Tristan da Cunha, San Marino, Serbia, Slovakia, Slovenia, Spain, Svalbard and Jan Mayen, Sweden, Switzerland, Turkey, Ukraine, United Kingdom]
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Epson Electronics America TSX-3225 26.0000MF10Z-K0 - Technical Attributes
Attributes Table
Load Capacitance: | 10pF |
Operating Frequency: | 26MHz |
Frequency Tolerance: | ±10ppm |
Operating Temp Range: | -20°C to +75°C |
ESR (Equivalent Series Resistance): | 40Ω |
Drive Level: | 200µW |
Aging (First Year): | ±1ppm |
Storage Temperature Range: | -40°C to +125°C |
Dimension: | L 3.2mm x W 2.5mm |
No of Pins: | 4 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
16 Weeks
Quantity
Unit Price
1,000
$0.188
2,000
$0.186
3,000
$0.184
4,000+
$0.182
Product Variant Information section
Available Packaging
Package Qty:
1000 per Reel
Mounting Method:
Surface Mount