Manufacturer Part #
CR-06JL7--150R
CR Series 1206 150 Ohm ±5 % 0.25 W ±100 ppm/°C Surface Mount Thick Film Resistor
Product Specification Section
Viking Tech CR-06JL7--150R - Product Specification
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
Viking Tech CR-06JL7--150R - Technical Attributes
Attributes Table
Resistance: | 150Ω |
Rated Power: | 0.25W |
Tolerance (%): | ±5% |
Temp Coefficient: | ±100ppm/°C |
Technology: | Thick Film |
Working Voltage-Nom: | 200V |
Operating Temp Range: | -55°C to +155°C |
Case Size: | 1206 (3216 Metric) |
Height - Max: | 0.65mm |
No. of Terminations: | 2 |
Overload Voltage - Max: | 400V |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
15 Weeks
Quantity
Unit Price
5,000
$0.0029
15,000
$0.0028
50,000
$0.0027
100,000
$0.0026
200,000+
$0.0025
Product Variant Information section
Available Packaging
Package Qty:
5000 per Reel
Mounting Method:
Surface Mount