Manufacturer Part #
HCV1206-R42-R
HCV1206 Series 0.42 uH 16 A 3.15 mΩ SMT Unshielded Power Inductor
Product Specification Section
Eaton HCV1206-R42-R - Product Specification
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
Eaton HCV1206-R42-R - Technical Attributes
Attributes Table
Inductance-Nom: | 420nH |
Rated Current-Max: | 16A |
Tolerance (%): | ±10% |
Shielding: | Yes |
DC Resistance: | 3.15mΩ |
Core Material: | Ferrite |
Test Frequency: | 100kHz |
Operating Temp Range: | -55°C to +125°C |
Storage Temperature Range: | -55°C to +125°C |
No of Terminals: | 3 |
Dimension: | L 12.2mm x W 9.8mm x H 5.1mm |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
2,750
USA:
2,750
Factory Lead Time:
15 Weeks
Quantity
Unit Price
550+
$4.08
Product Variant Information section
Available Packaging
Package Qty:
550 per Reel
Mounting Method:
Surface Mount