Manufacturer Part #
STPS0540Z
STPS0540 Series 40 V 0.5 A Surface Mount Schottky Rectifier - SOD-123
Product Specification Section
STMicroelectronics STPS0540Z - Product Specification
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
STMicroelectronics STPS0540Z - Technical Attributes
Attributes Table
Average Rectified Current-Max: | 0.5A |
Peak Current-Max: | 5.5A |
Reverse Voltage-Max [Vrrm]: | 40V |
Reverse Current-Max: | 40µA |
Forward Voltage: | 0.5V |
Package Style: | SOD-123 |
Mounting Method: | Surface Mount |
Features & Applications
Pricing Section
Global Stock:
18,000
USA:
18,000
On Order:
0
Factory Lead Time:
25 Weeks
Quantity
Unit Price
3,000
$0.0325
9,000
$0.0317
12,000
$0.0315
30,000
$0.0308
45,000+
$0.0302
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
SOD-123
Mounting Method:
Surface Mount