Manufacturer Part #
OPB860N55
OPB860 Series 30 V 30 mA Chassis Mount Slotted Optical Switch
Product Specification Section
TT Electronics - Optek Technology OPB860N55 - Product Specification
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
TT Electronics - Optek Technology OPB860N55 - Technical Attributes
Attributes Table
Type: | Photo Interrupter |
Range: | 3.175mm |
CE Voltage-Max: | 30V |
Forward (Drive) Current: | 50mA |
Power Dissipation: | 75mW |
Collector Current Max: | 30mA |
No of Channels: | 1 |
No of Pins: | 4 |
Operating Temp Range: | -40°C to +85°C |
Storage Temperature Range: | -40°C to +100°C |
Mounting Method: | Through Hole |
Pricing Section
Global Stock:
409
USA:
409
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
500+
$2.23
Product Variant Information section
Available Packaging
Package Qty:
500 per Bulk
Mounting Method:
Through Hole