Manufacturer Part #
C4520C0G3F150K110KA
C Series 1808 15 pF 3 kV ±10 % Tolerance C0G SMT Multilayer Ceramic Capacitor
Product Specification Section
TDK C4520C0G3F150K110KA - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
TDK C4520C0G3F150K110KA - Technical Attributes
Attributes Table
Capacitance: | 15pF |
Dielectric: | C0G |
Rated Voltage: | 3kV |
Tolerance (%): | ±10% |
Operating Temp Range: | -55°C to +125°C |
Insulation Resistance: | 10GΩ |
Case Size: | 1808 (4520 Metric) |
Temp Coefficient (ppm/C): | ±30ppm/°C |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
1,000
USA:
1,000
On Order:
0
Factory Lead Time:
16 Weeks
Quantity
Web Price
1,000
$0.198
2,000
$0.194
4,000
$0.19
5,000
$0.189
15,000+
$0.181
Product Variant Information section
Available Packaging
Package Qty:
1000 per Reel
Mounting Method:
Surface Mount