Manufacturer Part #
BZX84C3V6LT1G
BZX84C3V6LT1 Series 225 mW 10 mA 3.6 V SMT Zener Voltage Regulator - SOT-23-3
Product Specification Section
onsemi BZX84C3V6LT1G - Product Specification
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
onsemi BZX84C3V6LT1G - Technical Attributes
Attributes Table
Power Dissipation: | 225mW |
Forward (Drive) Current: | 10mA |
Forward Voltage: | 0.9V |
Reverse Current-Max: | 5µA |
Working Voltage-Nom: | 3.6V |
Package Style: | SOT-23 (SC-59,TO-236) |
Mounting Method: | Surface Mount |
Features & Applications
Pricing Section
Global Stock:
249,000
USA:
249,000
Factory Lead Time:
7 Weeks
Quantity
Unit Price
3,000
$0.0119
9,000
$0.0116
30,000
$0.0113
60,000
$0.0112
120,000+
$0.0109
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
SOT-23 (SC-59,TO-236)
Mounting Method:
Surface Mount