Manufacturer Part #
ATMEGA644PA-MU
ATmega Series 64 KB Flash 4 KB SRAM 20 MHz 8-Bit Microcontroller - QFN-44
Microchip ATMEGA644PA-MU - Product Specification
Shipping Information:
ECCN:
PCN Information:
Revision History:September 27, 2023: Issued initial notification.June 24, 2024: Issued cancellation notification.PCN Status:Cancellation NotificationDescription of Change:This qualification was originally performed to qualify Microchip Technology Gresham – Fab 4 (GRTM) as an additional fabrication site for selected AT42QT1xx, AT90PWM81xx, ATMEGA128xx, ATMEGA16xx, ATMEGA32xx, ATMEGA64xx, ATMEGA8xx and ATTINYxx device families available in various packages
***Cancellation Notification***Description of Change:This qualification was originally performed to qualify Microchip Technology Gresham Fab 4 (GRTM) as an additional fabrication site for selected Atmel products.Reason for ChangeMicrochip has decided to not qualify Microchip Technology Gresham Fab 4 (GRTM) as an additional fabrication site for selected Atmel products.
Description of Change:Qualification of Microchip Technology Gresham – Fab 4 (GRTM) as an additional fabrication site for selected AT42QT1xx, AT90PWM81xx, ATMEGA128xx, ATMEGA16xx,ATMEGA32xx, ATMEGA64xx, ATMEGA8xx and ATTINYxx device families available in various packages.Reason for Change:To improve on-time delivery performance byqualifying Microchip Technology Gresham – Fab 4 (GRTM) as an additional fabrication site.
Microchip has released a new Product Documents for the ATmega164A/PA/324A/PA/644A/PA/1284/P Silicon Errata and Data Sheet Clarification of devices.Description of Change: Data Sheet Clarifications added:? 3.1. Electrical Characteristics ? TA = -40?C to 85?C? 3.2. Electrical Characteristics ? TA = -40?C to 105?C Reason for Change: To Improve Productivity
Part Status:
Microchip ATMEGA644PA-MU - Technical Attributes
Family Name: | ATmega |
Core Processor: | AVR |
Program Memory Type: | Flash |
Flash Size (Bytes): | 64kB |
RAM Size: | 4kB |
Speed: | 20MHz |
No of I/O Lines: | 32 |
InterfaceType / Connectivity: | I2C/SPI/UART/USART |
Peripherals: | Brown-out Detect/POR/PWM/Reset/Watchdog |
Supply Voltage: | 1.8V to 5.5V |
Operating Temperature: | -40°C to +85°C |
On-Chip ADC: | 8-chx10-bit |
Watchdog Timers: | 1 |
Package Style: | QFN-44EP |
Mounting Method: | Surface Mount |
Features & Applications
Available Packaging
Package Qty:
360 per Tray
Package Style:
QFN-44EP
Mounting Method:
Surface Mount