Manufacturer Part #
206-8S
206 Series Multi Functional SPST 8 Position Through Hole Epoxy Sealed DIP Switch
Product Specification Section
CTS 206-8S - Product Specification
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
CTS 206-8S - Technical Attributes
Attributes Table
Type: | Dip |
No of Positions: | 8 |
Circuitry: | SPST |
Actuator Style: | Standard |
Termination Style: | PC Through Hole |
Sealed Option: | Sealed |
Contact Resistance: | 50mΩ |
Voltage Rating: | 24V |
Current Rating: | 50mA |
Insulation Resistance: | 1000MΩ |
Terminal Pitch: | 2.54mm |
Operating Temp Range: | -55°C to +85°C |
Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
Factory Lead Time:
4 Weeks
Quantity
Unit Price
1
$0.59
40
$0.575
125
$0.56
250
$0.55
750+
$0.525
Product Variant Information section
Available Packaging
Package Qty:
25 per Tube
Mounting Method:
Through Hole