Manufacturer Part #
EEU-EB1H331
EEU-EB Series 50 V 330 uF Ø 10 x 20 mm LS=5 mm 105 °C High Ripple Electrolytic
Product Specification Section
Panasonic Industry EEU-EB1H331 - Product Specification
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
Panasonic Industry EEU-EB1H331 - Technical Attributes
Attributes Table
Series: | EB |
Type: | Radial |
Capacitance: | 330µF |
Tolerance (%): | ±20% |
Rated Voltage: | 50V |
Lifetime@Temperature: | 5000 Hrs @ 105°C |
Operating Temp Range: | -40°C to +105°C |
Ripple Current: | 298mA |
Lead Spacing: | 5mm |
Operating Temp-Max: | 105°C |
Dimension: | L 20mm x D 10mm |
Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
Factory Lead Time:
18 Weeks
Quantity
Unit Price
1
$0.35
75
$0.34
200
$0.335
400
$0.33
1,250+
$0.315
Product Variant Information section
Available Packaging
Package Qty:
200 per Bag
Mounting Method:
Through Hole