Manufacturer Part #
EEE-FK1H101P
EEE-FK Series 50 V 100 uF Ø 8 x 10.2 mm 105 °C Low ESR SMT Electrolytic
Product Specification Section
Panasonic Industry EEE-FK1H101P - Product Specification
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
Panasonic Industry EEE-FK1H101P - Technical Attributes
Attributes Table
Series: | FK |
Type: | V-Chip |
Capacitance: | 100µF |
Tolerance (%): | ±20% |
Rated Voltage: | 50V |
Lifetime@Temperature: | 2000 Hrs @ 105°C |
Operating Temp Range: | -55°C to +105°C |
Ripple Current: | 350mA |
Impedance: | 0.34Ω |
Operating Temp-Max: | 105°C |
Dimension: | L 10.2mm x D 8mm |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
47,500
USA:
47,500
Factory Lead Time:
21 Weeks
Quantity
Unit Price
500
$0.245
1,000
$0.24
2,000+
$0.235
Product Variant Information section
Available Packaging
Package Qty:
500 per Reel
Mounting Method:
Surface Mount