RP8200B2M1CEBLKREDNIL in Bulk by E-Switch | Pushbutton Switches | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

RP8200B2M1CEBLKREDNIL

RP8200 Series SPST 100 mA 24 VDC Red Pushbutton Switch

ECAD Model:
Mfr. Name: E-Switch
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
E-Switch RP8200B2M1CEBLKREDNIL - Technical Attributes
Attributes Table
Rated Voltage: 24V
Contact Current-Max: 100mA
Switch Operation: Off-On
Circuitry: SPST
Insulation Resistance: 1000MΩ
Illumination Color: No
Cap Color: Red
Actuator Style: Round Button
Termination Style: Solder Lug
Operating Temperature: -30°C to +85°C
IP Rating: IP67
Mounting Method: Panel Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
200
Factory Lead Time:
11 Weeks
Minimum Order:
750
Multiple Of:
50
Total
$2,910.00
USD
Quantity
Unit Price
50
$3.99
100
$3.94
150
$3.91
200+
$3.88
Product Variant Information section